
* Images are for reference only
TCA39306DTMR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCA39306DTMR
- JLCPCB Part #
- C4364232
- Package
- X2-SON-8(0.8x1.4)
- Description
- -40℃~+125℃ 1.8V~5.5V 2 900mV~3.3V Auto Direction Detection、Power-Off Protection Bidirectional Open-drain X2-SON-8(0.8x1.4) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 108
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$1.2775
10+
$1.0568
30+
$0.9360
100+
$0.7991
500+
$0.7395
1000+
$0.7121
Related Products
Welcome back, may I help you?