
* Images are for reference only
TC7WPN3125FK,LF(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC7WPN3125FK,LF(CT
- JLCPCB Part #
- C6716824
- Package
- SSOP-8
- Description
- -40℃~+85℃ 1.1V~2.7V、1.65V~3.6V 13.7ns 2 23ns 78ns Level shifting、ESD protection SSOP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1605
50+
$0.1565
150+
$0.1537
500+
$0.1510
Related Products
Welcome back, may I help you?