
* Images are for reference only
TC2466A
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- TC2466A
- JLCPCB Part #
- C2887477
- Package
- SOP-8
- Description
- -20℃~+85℃ 1.8A 1uA 280mΩ 2V~6V 3.5A SOP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2597
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2595
In-stock Item Pricing
Qty Unit Price
1+
$0.1175
50+
$0.1025
150+
$0.0962
500+
$0.0882
2500+
$0.0819
4000+
$0.0798
Related Products
Welcome back, may I help you?