
* Images are for reference only
FM4412M
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- FM4412M
- JLCPCB Part #
- C49340406
- Package
- DFN-8L
- Description
- -40℃~+85℃ 2 268uA 3V~5.5V 8.4V Charging IC Constant current charging、Constant voltage charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout Lithium Battery Support DFN-8L Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4960
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4960
In-stock Item Pricing
Qty Unit Price
1+
$0.0981
50+
$0.0779
150+
$0.0679
500+
$0.0603
2500+
$0.0543
5000+
$0.0512
Welcome back, may I help you?