
* Images are for reference only
TC211A105M035Y
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- TC211A105M035Y
- JLCPCB Part #
- C128314
- Package
- CASE-A-3216-18(mm)
- Description
- -55℃~+125℃ 10Ω@100kHz 1uF 35V ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0998
50+
$0.0788
150+
$0.0684
500+
$0.0606
2000+
$0.0543
4000+
$0.0511
Related Products
Welcome back, may I help you?