
* Images are for reference only
SDV1005E180C150NPTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDV1005E180C150NPTF
- JLCPCB Part #
- C279527
- Package
- 0402
- Description
- 12.7V 15pF@1MHz 18V 25V 2A 40V 5mJ 0402 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1479
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1478
In-stock Item Pricing
Qty Unit Price
1+
$0.0056
200+
$0.0045
600+
$0.0038
2000+
$0.0035
10000+
$0.0029
20000+
$0.0027
Related Products