
* Images are for reference only
TC1264-3.3VDB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1264-3.3VDB
- JLCPCB Part #
- C638656
- Package
- SOT-223
- Description
- -40℃~+125℃ 1 130uA 3.3V 64dB@(1kHz) 6V 800mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 169
Minimum: 1
Full Reel: 78
$0.01
Add To List
Available Order Qty: 156
In-stock Item Pricing
Qty Unit Price
1+
$1.6770
10+
$1.4080
30+
$1.2421
100+
$1.0697
500+
$0.9924
1000+
$0.9586
Related Products
Welcome back, may I help you?