
* Images are for reference only
TC1-6+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- TC1-6+
- JLCPCB Part #
- C3304950
- Package
- SMD-5P
- Description
- -40℃~+85℃ 0.1dB 150kHz~350MHz 2.16dB 2° 3dB 50Ω:50Ω SMD-5P Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$5.7301
10+
$4.9255
30+
$4.4456
100+
$3.9626
500+
$3.7393
1000+
$3.6379
Welcome back, may I help you?