This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TBU-RS055-300-WH

Extended
Manufacturer
BOURNS
MFR.Part #
TBU-RS055-300-WH
JLCPCB Part #
C3662825
Package
DFN-7(8x5.5)
Description
-55℃~+125℃ 14Ω 16V 1mm 2 450mA 5.5mm 8mm Surface Mount DFN-7(8x5.5) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 246

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 181

In-stock Item Pricing

Qty Unit Price
1+ $4.3687
10+ $3.7030
30+ $3.3059
100+ $2.9055
500+ $2.7206
1000+ $2.6370

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons