
* Images are for reference only
TBD62083AFNG,EL
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TBD62083AFNG,EL
- JLCPCB Part #
- C163229
- Package
- SSOP-18-225mil
- Description
- -40℃~+85℃ 2.5V~30V 500mA 700mΩ 8 Active High Low Side Switch SSOP-18-225mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3333
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3310
In-stock Item Pricing
Qty Unit Price
1+
$0.6960
10+
$0.5558
30+
$0.4866
100+
$0.4173
500+
$0.3770
1000+
$0.3545
Related Products
Welcome back, may I help you?