
* Images are for reference only
RMS12FTN3902
Extended
- Manufacturer
- TA-I Tech
- MFR.Part #
- RMS12FTN3902
- JLCPCB Part #
- C912822
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 39kΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.0062
1000+
$0.0049
5000+
$0.0041
10000+
$0.0037
50000+
$0.0033
100000+
$0.0031
Related Products
Welcome back, may I help you?