
* Images are for reference only
TAJR225M016RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJR225M016RNJ
- JLCPCB Part #
- C273666
- Package
- CASE-R-2012-12(mm)
- Description
- -55℃~+125℃ 16V 2.2uF 6.5Ω@100kHz ±20% CASE-R-2012-12(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1354
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1323
In-stock Item Pricing
Qty Unit Price
1+
$0.3371
50+
$0.2663
150+
$0.2359
500+
$0.1980
2500+
$0.1651
5000+
$0.1550
Welcome back, may I help you?