
* Images are for reference only
TPSR225K006R7000
Extended
- Manufacturer
- --
- MFR.Part #
- TPSR225K006R7000
- JLCPCB Part #
- C1955681
- Package
- CASE-R-2012-12(mm)
- Description
- -55℃~+125℃ 2.2uF 6.3V 7Ω@100kHz ±10% CASE-R-2012-12(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1380
10+
$0.1107
30+
$0.0970
100+
$0.0867
500+
$0.0784
1000+
$0.0744
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?