
* Images are for reference only
TAJE476K035RNJV
Extended
- Manufacturer
- --
- MFR.Part #
- TAJE476K035RNJV
- JLCPCB Part #
- C526229
- Package
- CASE-E-7343-43(mm)
- Description
- -55℃~+125℃ 35V 47uF 900mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5373
4000+
$2.2119
12000+
$2.0089
40000+
$1.8011
200000+
$1.7077
400000+
$1.6658
Related Products
Welcome back, may I help you?