This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TAJD476M035RNJV

Extended
Manufacturer
--
MFR.Part #
TAJD476M035RNJV
JLCPCB Part #
C1954723
Package
2917
Description
-55℃~+125℃ 35V 47uF 900mΩ ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 12

In-stock Item Pricing

Qty Unit Price
1+ $5.6695
10+ $5.5292
30+ $5.4372
100+ $5.3437

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons