
* Images are for reference only
TAJC476M010RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJC476M010RNJ
- JLCPCB Part #
- C1953080
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 1.2Ω 10V 47uF ±20% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.3466
50+
$0.2752
150+
$0.2446
500+
$0.2064
2500+
$0.1893
5000+
$0.1792
Related Products
Welcome back, may I help you?