
* Images are for reference only
W2F15C1028AT1A
Extended
- Manufacturer
- --
- MFR.Part #
- W2F15C1028AT1A
- JLCPCB Part #
- C2650918
- Package
- SMD-4P,1.2x2mm
- Description
- -20%~+50% -55℃~+125℃ 1nF 300mA 50V 600mΩ X7R SMD-4P,1.2x2mm Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1334
10+
$0.1060
30+
$0.0922
100+
$0.0819
500+
$0.0737
1000+
$0.0696
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?