
* Images are for reference only
TAJC226K020RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJC226K020RNJ
- JLCPCB Part #
- C182558
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 1.6Ω@100kHz 20V 22uF ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$0.3124
50+
$0.2480
150+
$0.2204
500+
$0.1860
2500+
$0.1706
5000+
$0.1614
Related Products
Welcome back, may I help you?