This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TAJC157K006RNJ

Extended
Manufacturer
--
MFR.Part #
TAJC157K006RNJ
JLCPCB Part #
C1952923
Package
CASE-C-6032-28(mm)
Description
-55℃~+125℃ 1.3Ω 150uF 6.3V ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $0.7686
10+ $0.6127
50+ $0.5355
100+ $0.4583
500+ $0.4117
1000+ $0.3892

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons