
* Images are for reference only
TAJB476K010TNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJB476K010TNJ
- JLCPCB Part #
- C1952786
- Package
- 1411
- Description
- -55℃~+125℃ 10V 1Ω@100kHz 47uF ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1819
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1792
In-stock Item Pricing
Qty Unit Price
1+
$0.5156
10+
$0.4173
30+
$0.3754
100+
$0.3239
500+
$0.3013
1000+
$0.2497
Welcome back, may I help you?