
ASE6B5010
- Manufacturer
- MFR.Part #
- ASE6B5010
- JLCPCB Part #
- C7435896
- Package
- SMD,P=0.4mm
- Description
- -55℃~+85℃ 0.4mm 0.8mm 300mA 30V 50P Copper alloy Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | -- | |
| Package | SMD,P=0.4mm | |
| Operating Temperature | -55℃~+85℃ | |
| System Fit Height | 0.8mm | |
| Voltage Rating | 30V | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Current Rating | 300mA | |
| Number of Pins | 50P | |
| Pitch | 0.4mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
ASE6B5010
Extended- Manufacturer
- MFR.Part #
- ASE6B5010
- JLCPCB Part #
- C7435896
- Package
- SMD,P=0.4mm
- Description
- -55℃~+85℃ 0.4mm 0.8mm 300mA 30V 50P Copper alloy Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ASE6B5010
Extended- Manufacturer
- MFR.Part #
- ASE6B5010
- JLCPCB Part #
- C7435896
- Package
- SMD,P=0.4mm
- Description
- -55℃~+85℃ 0.4mm 0.8mm 300mA 30V 50P Copper alloy Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASE6B5010 Specifications
ASE6B5010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | -- | |
| Package | SMD,P=0.4mm | |
| Operating Temperature | -55℃~+85℃ | |
| System Fit Height | 0.8mm | |
| Voltage Rating | 30V | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Current Rating | 300mA | |
| Number of Pins | 50P | |
| Pitch | 0.4mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASE6B5010. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASE6B5010 Documents
ASE6B5010 datasheets or manufacturer documentation.
Datasheet: ASE6B5010 Datasheet (PDF)
ASE6B5010 Schematic Symbol & PCB Footprint
The ASE6B5010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.