
* Images are for reference only
TAJB336K006RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJB336K006RNJ
- JLCPCB Part #
- C1953125
- Package
- 1411
- Description
- -55℃~+125℃ 33uF 6.3V ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.2327
100+
$0.1814
300+
$0.1594
2000+
$0.1319
4000+
$0.1197
10000+
$0.1123
Welcome back, may I help you?