This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

NOSD477M002R0100

Extended
Manufacturer
--
MFR.Part #
NOSD477M002R0100
JLCPCB Part #
C2655333
Package
CASE-D-7343-31(mm)
Description
-55℃~+125℃ 100mΩ@100kHz 12% 2.5V 23.5uA 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0765
10+ $0.8789
30+ $0.7809
100+ $0.6829
500+ $0.6234
1000+ $0.5929

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons