* Images are for reference only
LBC2518T3R3M
- Manufacturer
- TAIYO YUDEN
- MFR.Part #
- LBC2518T3R3M
- JLCPCB Part #
- C223345
- Package
- 1008
- Description
- Power Inductors - SMD 1007 3.3uH 208mOhms +/-20%Tol 56mA
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part LBC2518T3R3M for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
LBC2518T3R3M technical specifications, attributes, and parameters.
LBC2518T3R3M symbol, PCB footprint from the free EasyEDA PCB design tool.
LBC2518T3R3M datasheets or manufacturer documentation.
Datasheet: LBC2518T3R3M Datasheet (PDF)
Minimum: 132
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing