
* Images are for reference only
XZLEECNANF-32.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- XZLEECNANF-32.000000
- JLCPCB Part #
- C7416797
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 32MHz 6pF 80Ω ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1637
200+
$0.0654
500+
$0.0631
1000+
$0.0622
Welcome back, may I help you?