
* Images are for reference only
XZDBPLNANF-24.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- XZDBPLNANF-24.000000
- JLCPCB Part #
- C7129626
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 12pF 24MHz ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6746
200+
$0.6679
500+
$0.6455
1000+
$0.6358
Related Products
Welcome back, may I help you?