This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XYAEELNANF-48.000000

Extended
Manufacturer
TAITIEN Elec
MFR.Part #
XYAEELNANF-48.000000
JLCPCB Part #
C6036909
Package
SMD
Description
-40℃~+85℃ 48MHz 60Ω 8pF ±30ppm ±30ppm SMD Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4489
200+ $0.1792
500+ $0.1732
1000+ $0.1702
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons