
* Images are for reference only
VWCSMCJANF-19.440000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- VWCSMCJANF-19.440000
- JLCPCB Part #
- C6326754
- Package
- SMD5032-6P
- Description
- -20℃~+70℃ 19.44MHz 5V CMOS ±50ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1752
200+
$2.8631
500+
$2.7683
1000+
$2.7201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?