
* Images are for reference only
TZETADSANF-50.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- TZETADSANF-50.000000
- JLCPCB Part #
- C6343522
- Package
- SMD2117-6P
- Description
- -30℃~+85℃ 2.8V~3.3V 2mA 50MHz Clipped sine wave ±500ppb SMD2117-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9878
200+
$0.3948
500+
$0.3819
1000+
$0.3755
Welcome back, may I help you?