
* Images are for reference only
TTETADSANF-50.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- TTETADSANF-50.000000
- JLCPCB Part #
- C7081559
- Package
- SMD7050-4P
- Description
- -30℃~+85℃ 3.3V 3.5mA 50MHz Clipped sine wave ±500ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2938
200+
$4.5063
500+
$4.3570
1000+
$4.2816
Related Products
Welcome back, may I help you?