This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TXEACLSANF-40.000000

Extended
Manufacturer
TAITIEN Elec
MFR.Part #
TXEACLSANF-40.000000
JLCPCB Part #
C7089414
Package
SMD3225-4P
Description
-40℃~+85℃ 2.5mA 2.8V~3.3V 40MHz Clipped sine wave ±2ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7883
200+ $0.3147
500+ $0.3051
1000+ $0.2987
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons