
* Images are for reference only
TTEBALJANF-8.192000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- TTEBALJANF-8.192000
- JLCPCB Part #
- C7403926
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 3.3V 6mA 8.192MHz CMOS ±500ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7385
200+
$3.4880
500+
$3.3708
1000+
$3.3129
Related Products

VMQF574T25-10.949297-1.0/-40+85
MERCURY Electronic
$41.5763

AST3TQ-T-40.000MHZ-28
Abracon LLC
$21.3971

QMQF574T25-2.0A-10.58144
MERCURY Electronic
$39.3030

QVMQF574T33-2.0A-16.5888
MERCURY Electronic
$39.3030

QVMQF574T25-2.5B-77.800
MERCURY Electronic
$37.0280

QMQF574T25-2.0A-70.000
MERCURY Electronic
$39.3030
Welcome back, may I help you?