
* Images are for reference only
TTEAALJANF-50.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- TTEAALJANF-50.000000
- JLCPCB Part #
- C7403924
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 3.3V 50MHz 6mA CMOS ±500ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1755
10+
$10.3669
30+
$9.8756
100+
$9.4633
Welcome back, may I help you?