
* Images are for reference only
TSEATLSANF-20.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- TSEATLSANF-20.000000
- JLCPCB Part #
- C6560612
- Package
- SMD7050-10P
- Description
- -40℃~+85℃ 20MHz 3.3V 3.5mA Clipped sine wave ±4.6ppm SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7455
200+
$3.8896
500+
$3.7598
1000+
$3.6941
Welcome back, may I help you?