
* Images are for reference only
TTCAMCSANF-10.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- TTCAMCSANF-10.000000
- JLCPCB Part #
- C6568085
- Package
- SMD7050-4P
- Description
- -20℃~+70℃ 10MHz 3.5mA 5V Clipped sine wave ±100ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.5367
200+
$24.1547
500+
$23.3471
1000+
$22.9489
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

QMQF574T25-2.5B-27.000
MERCURY Electronic
$37.0018

QVMQF574T33-2.5B-66.660
MERCURY Electronic
$37.2314

588S160X2ITT
CTS Electronic Components
$17.9719

QMQF574T33-2.0A-10.949297
MERCURY Electronic
$39.2752

QVMQF574T33-2.0A-30.400
MERCURY Electronic
$39.2752

QMQF574T33-2.5B-70.000
MERCURY Electronic
$37.2314
Welcome back, may I help you?