
* Images are for reference only
OAJMGLLANF-156.250000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OAJMGLLANF-156.250000
- JLCPCB Part #
- C17533556
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 156.25MHz 2.5V 45mA LVPECL ±50ppm SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6504
300+
$1.0583
600+
$1.0228
900+
$1.0050
Welcome back, may I help you?