
* Images are for reference only
XVGCELNANF-24MHZ
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- XVGCELNANF-24MHZ
- JLCPCB Part #
- C5160134
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 18pF 24MHz Crystal Oscillator ±30ppm ±30ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.4360
10+
$0.3478
30+
$0.3094
100+
$0.2629
500+
$0.2212
1000+
$0.2084
Related Products
Welcome back, may I help you?