
* Images are for reference only
TMPF 0403LR-3R3MN-ABD
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPF 0403LR-3R3MN-ABD
- JLCPCB Part #
- C17487880
- Package
- SMD,4.4x4.4mm
- Description
- 28.6mΩ 3.3uH 5A 6.2A ±20% SMD,4.4x4.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5885
200+
$0.2354
500+
$0.2274
1000+
$0.2242
Welcome back, may I help you?