
* Images are for reference only
TMPC 1205HPV-4R7MG-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC 1205HPV-4R7MG-D
- JLCPCB Part #
- C17678110
- Package
- SMD,13.5x12.5mm
- Description
- 12A 15Ω 27A 4.7uH AEC-Q200 ±20% SMD,13.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7179
200+
$0.2872
500+
$0.2775
1000+
$0.2727
Related Products
Welcome back, may I help you?