
* Images are for reference only
TMPC 1004HV-2R2MG-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC 1004HV-2R2MG-D
- JLCPCB Part #
- C17182969
- Package
- SMD,11x10mm
- Description
- 12A 2.2uH 27A 7mΩ AEC-Q200 ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4313
200+
$0.1721
500+
$0.1663
1000+
$0.1635
Related Products
Welcome back, may I help you?