This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMPC 1004HV-1R0MG-D

Extended
Manufacturer
TAI-TECH
MFR.Part #
TMPC 1004HV-1R0MG-D
JLCPCB Part #
C17458434
Package
SMD,11x10mm
Description
18A 1uH 3.3mΩ 36A AEC-Q200 ±20% SMD,11x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4218
200+ $0.1683
500+ $0.1627
1000+ $0.1599

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons