
* Images are for reference only
TMPA 2313SP-1R0MN-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPA 2313SP-1R0MN-D
- JLCPCB Part #
- C17452222
- Package
- SMD,23.5x22mm
- Description
- 134mΩ 1uH 60A 70A ±20% SMD,23.5x22mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8509
160+
$1.5371
480+
$1.4855
960+
$1.4596
Related Products
Welcome back, may I help you?