
* Images are for reference only
HPC 3015BMV-6R8M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC 3015BMV-6R8M
- JLCPCB Part #
- C17494123
- Package
- 1212
- Description
- 1.1A 1.5A 206mΩ 6.8uH AEC-Q200 ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2517
200+
$0.1004
500+
$0.0972
1000+
$0.0954
Welcome back, may I help you?