
* Images are for reference only
HCB3216KF-300T80
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HCB3216KF-300T80
- JLCPCB Part #
- C525677
- Package
- 1206
- Description
- 1 10mΩ 30Ω@100MHz 8A ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28086
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 28014
In-stock Item Pricing
Qty Unit Price
1+
$0.0452
100+
$0.0372
300+
$0.0331
3000+
$0.0254
6000+
$0.0230
9000+
$0.0219
Related Products
Welcome back, may I help you?