
* Images are for reference only
TA2R5M470AR09
Extended
- Manufacturer
- jieerrui
- MFR.Part #
- TA2R5M470AR09
- JLCPCB Part #
- C49332973
- Package
- CASE-A-7343-19(mm)
- Description
- -55℃~+105℃ 117.5uA@20℃,2min 2.5V 470uF 6.3A@100kHz 9mΩ@100kHz ±20% CASE-A-7343-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2278
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 2276
In-stock Item Pricing
Qty Unit Price
1+
$0.5220
10+
$0.4076
30+
$0.3593
100+
$0.2981
500+
$0.2707
1000+
$0.2546
Welcome back, may I help you?