
* Images are for reference only
T58BB476M016C0200
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T58BB476M016C0200
- JLCPCB Part #
- C4981194
- Package
- 1411
- Description
- -55℃~+105℃ 16V 200mΩ@100kHz 47uF ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$1.4436
10+
$1.1823
30+
$1.0388
100+
$0.8759
Related Products
Welcome back, may I help you?