This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T55T107M6R3C0070

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T55T107M6R3C0070
JLCPCB Part #
C2158560
Package
CASE-T-3528-12(mm)
Description
-55℃~+105℃ 100uF 6.3V 70mΩ@100kHz ±20% CASE-T-3528-12(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5028

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 5026

In-stock Item Pricing

Qty Unit Price
1+ $1.0114
10+ $0.8339
30+ $0.7452
100+ $0.6565
500+ $0.6033
1000+ $0.5759

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons