
* Images are for reference only
T55B157M6R3C0045
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T55B157M6R3C0045
- JLCPCB Part #
- C1952711
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+105℃ 150uF 45mΩ@100kHz 6.3V ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.4341
10+
$0.4228
30+
$0.4148
100+
$0.4083
Welcome back, may I help you?