This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T545Y337M010ATE035

Extended
Manufacturer
KEMET
MFR.Part #
T545Y337M010ATE035
JLCPCB Part #
C2158046
Package
2917
Description
-55℃~+125℃ 10V 330uF 35mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $3.0082
10+ $2.9436
30+ $2.9001
100+ $2.8565
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons