
* Images are for reference only
T520V476M016ATE045
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T520V476M016ATE045
- JLCPCB Part #
- C561873
- Package
- CASE-V-7343-19(mm)
- Description
- -55℃~+105℃ 16V 45mΩ@100kHz 47uF ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 275
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1047
10+
$0.9053
30+
$0.8056
100+
$0.7059
500+
$0.6464
1000+
$0.6159
Related Products
Welcome back, may I help you?